There are no models available for this part yet.
Overview of 935268735518 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 935268735518 by NXP Semiconductors
Part Data Attributes for 935268735518 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
INTERFACE CIRCUIT
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for 935268735518
This table gives cross-reference parts and alternative options found for 935268735518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268735518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD1040AQDRQ1 | Automotive Catalog EMC-Optimized CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | 935268735518 vs SN65HVD1040AQDRQ1 |
TJA1040T/N1,518 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | 935268735518 vs TJA1040T/N1,518 |
935268735112 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | 935268735518 vs 935268735112 |
TJA1040T/N1,112 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | 935268735518 vs TJA1040T/N1,112 |
935285353518 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | 935268735518 vs 935285353518 |
TJA1040T/N1 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | 935268735518 vs TJA1040T/N1 |
TJA1040T/N1,118 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | 935268735518 vs TJA1040T/N1,118 |