Part Details for 935267333118 by Nexperia
Overview of 935267333118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 935267333118
935267333118 CAD Models
935267333118 Part Data Attributes
|
935267333118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935267333118
Nexperia
Bus Driver, ALVC/VCX/A Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 935267333118
This table gives cross-reference parts and alternative options found for 935267333118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935267333118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC16835ADGG,11 | 74ALVC16835A - 18-bit registered driver; 3-state@en-us TSSOP 56-Pin | Nexperia | 935267333118 vs 74ALVC16835ADGG,11 |
IDT74ALVC16835APA | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | 935267333118 vs IDT74ALVC16835APA |
IDT74ALVC16835APAG | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | 935267333118 vs IDT74ALVC16835APAG |
74ALVC16835DGGRE4 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, TSSOP-56 | Rochester Electronics LLC | 935267333118 vs 74ALVC16835DGGRE4 |
74ALVC16835MTD | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | 935267333118 vs 74ALVC16835MTD |
PI74ALVCH16835AX | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 935267333118 vs PI74ALVCH16835AX |
TC74VCX16835FT | IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver | Toshiba America Electronic Components | 935267333118 vs TC74VCX16835FT |
HD74ALVCH16835T-EL | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D | Renesas Electronics Corporation | 935267333118 vs HD74ALVCH16835T-EL |
74ALVC16835ADGG | IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | 935267333118 vs 74ALVC16835ADGG |
HD74ALVC16835TEL | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 X 14 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Renesas Electronics Corporation | 935267333118 vs HD74ALVC16835TEL |