Logic
935267333118
Description: IC ALVC/VCX/A SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver

Overview of 935267333118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 935267333118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935267333118 by NXP Semiconductors

935267333118
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
18
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. 935267333118
    NXP Semiconductors
    IC ALVC/VCX/A SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver
    VS

Alternate Parts for 935267333118

This table gives cross-reference parts and alternative options found for 935267333118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935267333118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC16835ADGG,11 74ALVC16835A - 18-bit registered driver; 3-state@en-us TSSOP 56-Pin Nexperia 935267333118 vs 74ALVC16835ADGG,11
IDT74ALVC16835APA Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc 935267333118 vs IDT74ALVC16835APA
IDT74ALVC16835APAG Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc 935267333118 vs IDT74ALVC16835APAG
74ALVC16835DGGRE4 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, TSSOP-56 Rochester Electronics LLC 935267333118 vs 74ALVC16835DGGRE4
935267333118 Bus Driver, ALVC/VCX/A Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 Nexperia 935267333118 vs 935267333118
74ALVC16835MTD Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC 935267333118 vs 74ALVC16835MTD
PI74ALVCH16835AX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 935267333118 vs PI74ALVCH16835AX
TC74VCX16835FT IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components 935267333118 vs TC74VCX16835FT
HD74ALVCH16835T-EL ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation 935267333118 vs HD74ALVCH16835T-EL
74ALVC16835ADGG IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 935267333118 vs 74ALVC16835ADGG
Part Number Description Manufacturer Compare
TC74VCX16835FT IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components 935267333118 vs TC74VCX16835FT
SN74ALVCH16835DGG ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Texas Instruments 935267333118 vs SN74ALVCH16835DGG
74ALVC16835ADGG,11 74ALVC16835A - 18-bit registered driver (3‑state) TSSOP 56-Pin NXP Semiconductors 935267333118 vs 74ALVC16835ADGG,11
PI74ALVCH16835AEX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 935267333118 vs PI74ALVCH16835AEX
74ALVC16835DGGRG4 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, TSSOP-56 Rochester Electronics LLC 935267333118 vs 74ALVC16835DGGRG4
HD74ALVC16835TEL ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 X 14 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56 Renesas Electronics Corporation 935267333118 vs HD74ALVC16835TEL
74ALVC16835ADGG IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 935267333118 vs 74ALVC16835ADGG
74ALVC16835MTD Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 935267333118 vs 74ALVC16835MTD
74ALVC16835DGG IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors 935267333118 vs 74ALVC16835DGG
74ALVC16835DGGRG4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments 935267333118 vs 74ALVC16835DGGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935267333118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935267333118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 935267333118 would you like to use for your alert(s)?
  • Please alert me when 935267333118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935267333118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935267333118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935267333118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935267333118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935267333118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: