Part Details for 935267297112 by Nexperia
Overview of 935267297112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 935267297112
935267297112 CAD Models
935267297112 Part Data Attributes:
|
935267297112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935267297112
Nexperia
Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 935267297112
This table gives cross-reference parts and alternative options found for 935267297112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935267297112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVC162834PA | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | 935267297112 vs IDT74ALVC162834PA |
74ALVC162834ADGG | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | Nexperia | 935267297112 vs 74ALVC162834ADGG |
HD74ALVC162834TEL | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | 935267297112 vs HD74ALVC162834TEL |
935267297118 | Bus Driver, ALVC/VCX/A Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | 935267297112 vs 935267297118 |
SN74ALVC162834GR | 18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | 935267297112 vs SN74ALVC162834GR |
74ALVC162834GRE4 | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | 935267297112 vs 74ALVC162834GRE4 |
935267297118 | IC ALVC/VCX/A SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 935267297112 vs 935267297118 |
74ALVCF162834GRE4 | 3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | 935267297112 vs 74ALVCF162834GRE4 |
HD74ALVC162834AT-EL | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, Inverted Output, CMOS, PDSO56, TSSOP-56 | Hitachi Ltd | 935267297112 vs HD74ALVC162834AT-EL |
PI74ALVC162834FAE | Bus Driver, ALVC/VCX/A Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56, 0.240 INCH, LEAD FREE, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 935267297112 vs PI74ALVC162834FAE |