Part Details for 935267297112 by NXP Semiconductors
Overview of 935267297112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935267297112
935267297112 CAD Models
935267297112 Part Data Attributes:
|
935267297112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935267297112
NXP Semiconductors
IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 2.3V TO 2.7V OR 3.0V TO 3.6V SUPPLY | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for 935267297112
This table gives cross-reference parts and alternative options found for 935267297112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935267297112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVC162834PA | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | 935267297112 vs IDT74ALVC162834PA |
74ALVC162834ADGG | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | Nexperia | 935267297112 vs 74ALVC162834ADGG |
HD74ALVC162834TEL | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D | Hitachi Ltd | 935267297112 vs HD74ALVC162834TEL |
935267297118 | Bus Driver, ALVC/VCX/A Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 | Nexperia | 935267297112 vs 935267297118 |
SN74ALVC162834GR | 18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | 935267297112 vs SN74ALVC162834GR |
74ALVC162834GRE4 | ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | 935267297112 vs 74ALVC162834GRE4 |
935267297118 | IC ALVC/VCX/A SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 935267297112 vs 935267297118 |
74ALVCF162834GRE4 | 3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-TSSOP -40 to 85 | Texas Instruments | 935267297112 vs 74ALVCF162834GRE4 |
HD74ALVC162834AT-EL | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, Inverted Output, CMOS, PDSO56, TSSOP-56 | Hitachi Ltd | 935267297112 vs HD74ALVC162834AT-EL |
PI74ALVC162834FAE | Bus Driver, ALVC/VCX/A Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56, 0.240 INCH, LEAD FREE, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 935267297112 vs PI74ALVC162834FAE |