Part Details for 935262693112 by Nexperia
Overview of 935262693112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for 935262693112
935262693112 CAD Models
935262693112 Part Data Attributes
|
935262693112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262693112
Nexperia
NOR Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935262693112
This table gives cross-reference parts and alternative options found for 935262693112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262693112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHC02FT | IC AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 935262693112 vs TC74VHC02FT |
74VHC02MTCX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | 935262693112 vs 74VHC02MTCX |
SN74LV02APWT | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125 | Texas Instruments | 935262693112 vs SN74LV02APWT |
MC74LVX02DTR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 935262693112 vs MC74LVX02DTR2 |
74VHC02FT | CMOS Logic ICs - 74VHC Series | Toshiba America Electronic Components | 935262693112 vs 74VHC02FT |
HD74LV02T | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 935262693112 vs HD74LV02T |
MC74VHC02DTR2 | AHC/VHC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 935262693112 vs MC74VHC02DTR2 |
SN74LV02APWLE | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 935262693112 vs SN74LV02APWLE |
74AHC02PW,112 | 74AHC02; 74AHCT02 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 935262693112 vs 74AHC02PW,112 |
74VHC02TTR | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | STMicroelectronics | 935262693112 vs 74VHC02TTR |