Part Details for 935262687118 by NXP Semiconductors
Overview of 935262687118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262687118
935262687118 CAD Models
935262687118 Part Data Attributes
|
935262687118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262687118
NXP Semiconductors
IC AHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935262687118
This table gives cross-reference parts and alternative options found for 935262687118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262687118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262687112 | IC AHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate | NXP Semiconductors | 935262687118 vs 935262687112 |
74VHC00MTC | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 935262687118 vs 74VHC00MTC |
74AHC00PW,118 | 74AHC(T)00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 935262687118 vs 74AHC00PW,118 |
MC74VHC00DT | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 935262687118 vs MC74VHC00DT |
MC74VHC132DT | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 935262687118 vs MC74VHC132DT |
74VHC132MTCX | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 935262687118 vs 74VHC132MTCX |
74VHC132MTC | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 935262687118 vs 74VHC132MTC |
74VHC132MTCX | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14, Gate | Texas Instruments | 935262687118 vs 74VHC132MTCX |
MC74VHC132DTR2 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 935262687118 vs MC74VHC132DTR2 |
74AHC00PW-Q100 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | 935262687118 vs 74AHC00PW-Q100 |