-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TVSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC00DGVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC00DGVRE4
Texas Instruments
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TVSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHC00DGVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC00DGVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC00DGVR | Texas Instruments | $0.0861 | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TVSOP -40 to 125 | SN74AHC00DGVRE4 vs SN74AHC00DGVR |
MC74VHC132DT | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | SN74AHC00DGVRE4 vs MC74VHC132DT |
MC74VHC00DTR2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | SN74AHC00DGVRE4 vs MC74VHC00DTR2 |
MC74VHC132DTR2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | SN74AHC00DGVRE4 vs MC74VHC132DTR2 |
74AHC00PW-Q100 | NXP Semiconductors | Check for Price | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | SN74AHC00DGVRE4 vs 74AHC00PW-Q100 |
74VHC132MTC | Texas Instruments | Check for Price | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | SN74AHC00DGVRE4 vs 74VHC132MTC |
74VHC00MTCX | Texas Instruments | Check for Price | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | SN74AHC00DGVRE4 vs 74VHC00MTCX |
935262687112 | NXP Semiconductors | Check for Price | IC AHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate | SN74AHC00DGVRE4 vs 935262687112 |
SN74AHC00DGVRG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gates 14-TVSOP -40 to 125 | SN74AHC00DGVRE4 vs SN74AHC00DGVRG4 |
74AHC132PW-Q100J | Nexperia | Check for Price | 74AHC132-Q100; 74AHCT132-Q100 - Quad 2-input NAND Schmitt trigger@en-us TSSOP 14-Pin | SN74AHC00DGVRE4 vs 74AHC132PW-Q100J |