Part Details for 935262681118 by NXP Semiconductors
Overview of 935262681118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262681118
935262681118 CAD Models
935262681118 Part Data Attributes
|
935262681118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262681118
NXP Semiconductors
AHC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935262681118
This table gives cross-reference parts and alternative options found for 935262681118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262681118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC374DT | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | 935262681118 vs MC74VHC374DT |
MC74VHC374DTR2 | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | 935262681118 vs MC74VHC374DTR2 |
TC74VHC374FT(EL) | IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 935262681118 vs TC74VHC374FT(EL) |
74VHC374MTCX | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | 935262681118 vs 74VHC374MTCX |
74VHC374MTC | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 935262681118 vs 74VHC374MTC |
74AHC374PW-T | AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20 | NXP Semiconductors | 935262681118 vs 74AHC374PW-T |
935262681112 | AHC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20 | NXP Semiconductors | 935262681118 vs 935262681112 |
74VHC374MTCX | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 935262681118 vs 74VHC374MTCX |
74AHC374PW | AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20 | NXP Semiconductors | 935262681118 vs 74AHC374PW |
74AHC374PW,118 | 74AHC(T)374 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP2 20-Pin | Nexperia | 935262681118 vs 74AHC374PW,118 |