Part Details for 935262680112 by NXP Semiconductors
Overview of 935262680112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262680112
935262680112 CAD Models
935262680112 Part Data Attributes
|
935262680112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262680112
NXP Semiconductors
AHC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 935262680112
This table gives cross-reference parts and alternative options found for 935262680112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262680112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC374DW | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | 935262680112 vs MC74VHC374DW |
MC74VHC374DWR2 | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | 935262680112 vs MC74VHC374DWR2 |
SN74AHC374DWRE4 | AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 935262680112 vs SN74AHC374DWRE4 |
74VHC374MX | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 935262680112 vs 74VHC374MX |
74VHC374MX | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | 935262680112 vs 74VHC374MX |
74VHC374M | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 935262680112 vs 74VHC374M |
74AHC374D | AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SO-20 | NXP Semiconductors | 935262680112 vs 74AHC374D |
74AHC374D,112 | 74AHC(T)374 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us SOP 20-Pin | Nexperia | 935262680112 vs 74AHC374D,112 |
74VHC374M | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | 935262680112 vs 74VHC374M |
TC74VHC374FW | IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 935262680112 vs TC74VHC374FW |