Part Details for 935262679112 by Nexperia
Overview of 935262679112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262679112
935262679112 CAD Models
935262679112 Part Data Attributes
|
935262679112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262679112
Nexperia
AND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935262679112
This table gives cross-reference parts and alternative options found for 935262679112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262679112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC08PWE4 | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 125 | Texas Instruments | 935262679112 vs SN74AHC08PWE4 |
74AHC08PWDH | IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 935262679112 vs 74AHC08PWDH |
74VHC08MTCX | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 935262679112 vs 74VHC08MTCX |
74VHC08MTCX | Quad 2-Input AND Gate, 2500-REEL | onsemi | 935262679112 vs 74VHC08MTCX |
MC74VHC08DTR2 | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 935262679112 vs MC74VHC08DTR2 |
MC74VHC08DTR | IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14, Gate | onsemi | 935262679112 vs MC74VHC08DTR |
74VHC08MTC_NL | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 935262679112 vs 74VHC08MTC_NL |
935262679118 | IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 935262679112 vs 935262679118 |
74VHC08MTCX | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 935262679112 vs 74VHC08MTCX |
MC74VHC08DT | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | onsemi | 935262679112 vs MC74VHC08DT |