Part Details for 935262676118 by NXP Semiconductors
Overview of 935262676118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262676118
935262676118 CAD Models
935262676118 Part Data Attributes
|
935262676118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262676118
NXP Semiconductors
IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935262676118
This table gives cross-reference parts and alternative options found for 935262676118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262676118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHCT08AF(EL) | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 935262676118 vs TC74VHCT08AF(EL) |
935262676112 | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | 935262676118 vs 935262676112 |
SN74AHCT08NSRG4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 935262676118 vs SN74AHCT08NSRG4 |
SN74AHCT08NSR | 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SO -40 to 125 | Texas Instruments | 935262676118 vs SN74AHCT08NSR |
MC74VHCT08AD | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 935262676118 vs MC74VHCT08AD |
MC74VHCT08AMR2 | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | 935262676118 vs MC74VHCT08AMR2 |
MC74VHCT08AMG | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | 935262676118 vs MC74VHCT08AMG |
MC74VHCT08AMELG | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | 935262676118 vs MC74VHCT08AMELG |
74VHCT08SJ | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | 935262676118 vs 74VHCT08SJ |
74VHCT08ASJX | Quad 2-Input AND Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | Fairchild Semiconductor Corporation | 935262676118 vs 74VHCT08ASJX |