Logic
TC74VHCT08AF(EL)
Toshiba America Electronic Components
Description: IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate

Overview of TC74VHCT08AF(EL) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for TC74VHCT08AF(EL) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74VHCT08AF(EL) by Toshiba America Electronic Components

TC74VHCT08AF(EL)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74VHCT08AF(EL)
    Toshiba America Electronic Components
    IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate
    VS

Alternate Parts for TC74VHCT08AF(EL)

This table gives cross-reference parts and alternative options found for TC74VHCT08AF(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHCT08AF(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935262676112 IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors TC74VHCT08AF(EL) vs 935262676112
SN74AHCT08NSRG4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments TC74VHCT08AF(EL) vs SN74AHCT08NSRG4
SN74AHCT08NSR 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SO -40 to 125 Texas Instruments TC74VHCT08AF(EL) vs SN74AHCT08NSR
MC74VHCT08AD AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC TC74VHCT08AF(EL) vs MC74VHCT08AD
MC74VHCT08AMR2 AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 onsemi TC74VHCT08AF(EL) vs MC74VHCT08AMR2
MC74VHCT08AMG AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi TC74VHCT08AF(EL) vs MC74VHCT08AMG
MC74VHCT08AMELG AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi TC74VHCT08AF(EL) vs MC74VHCT08AMELG
74VHCT08SJ AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments TC74VHCT08AF(EL) vs 74VHCT08SJ
74VHCT08ASJX Quad 2-Input AND Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation TC74VHCT08AF(EL) vs 74VHCT08ASJX
TC74VHCT08AF IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components TC74VHCT08AF(EL) vs TC74VHCT08AF
Part Number Description Manufacturer Compare
TC74HCT08AFN IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components TC74VHCT08AF(EL) vs TC74HCT08AFN
MM74HCT08SJX AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Rochester Electronics LLC TC74VHCT08AF(EL) vs MM74HCT08SJX
74VHCT08MTCX AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 National Semiconductor Corporation TC74VHCT08AF(EL) vs 74VHCT08MTCX
74HCT08D,652 74HC(T)08 - Quad 2-input AND gate SOIC 14-Pin NXP Semiconductors TC74VHCT08AF(EL) vs 74HCT08D,652
MC74HCT08ADTR2 AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Motorola Semiconductor Products TC74VHCT08AF(EL) vs MC74HCT08ADTR2
DV74HCT08AD AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors TC74VHCT08AF(EL) vs DV74HCT08AD
74AHCT08PW-T IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors TC74VHCT08AF(EL) vs 74AHCT08PW-T
TC74VHCT08F IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components TC74VHCT08AF(EL) vs TC74VHCT08F
74VHCT08AM AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation TC74VHCT08AF(EL) vs 74VHCT08AM
M74HCT08M1R HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics TC74VHCT08AF(EL) vs M74HCT08M1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHCT08AF(EL) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHCT08AF(EL) by Toshiba America Electronic Components

  • Please alert me when TC74VHCT08AF(EL) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74VHCT08AF(EL) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHCT08AF(EL) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74VHCT08AF(EL) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHCT08AF(EL).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHCT08AF(EL) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: