Part Details for 935262295118 by NXP Semiconductors
Overview of 935262295118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 935262295118
935262295118 CAD Models
935262295118 Part Data Attributes
|
935262295118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262295118
NXP Semiconductors
IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935262295118
This table gives cross-reference parts and alternative options found for 935262295118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262295118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P82B96TD/S911,118 | IC DUAL LINE TRANSCEIVER, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, MS-012, SO-8, Line Driver or Receiver | NXP Semiconductors | 935262295118 vs P82B96TD/S911,118 |
P82B96TD/S410 | IC DUAL LINE TRANSCEIVER, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, MS-012, SO-8, Line Driver or Receiver | NXP Semiconductors | 935262295118 vs P82B96TD/S410 |