935245670165
Description: AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5

Overview of 935245670165 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935245670165 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935245670165 by Nexperia

935245670165
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G5
Length
2.05 mm
Logic IC Type
AND GATE
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
135 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. 935245670165
    Nexperia
    AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
    VS

Alternate Parts for 935245670165

This table gives cross-reference parts and alternative options found for 935245670165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935245670165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC7S08FU(TE12L) IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 935245670165 vs TC7S08FU(TE12L)
MC74HC1G08DFT4 HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 935245670165 vs MC74HC1G08DFT4
MC74HC1G08DFT1 HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi 935245670165 vs MC74HC1G08DFT1
NC7S08P5X TinyLogic HS 2-Input AND Gate, 3000-REEL onsemi 935245670165 vs NC7S08P5X
NLV18HC1G08DFT2G Majority Logic Gate onsemi 935245670165 vs NLV18HC1G08DFT2G
NC7S08P5X-F22057 TinyLogic HS 2-Input AND Gate, 3000-REEL onsemi 935245670165 vs NC7S08P5X-F22057
NC7S08P5 TinyLogic HS 2-Input AND Gate, 250-REEL onsemi 935245670165 vs NC7S08P5
MC74HC1G08DFR2 HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC 935245670165 vs MC74HC1G08DFR2
NC7S08P5 TinyLogic HS 2-Input AND Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL Fairchild Semiconductor Corporation 935245670165 vs NC7S08P5
HD74HC1G08 HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation 935245670165 vs HD74HC1G08
Part Number Description Manufacturer Compare
74AHC1G08GW AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 935245670165 vs 74AHC1G08GW
SN74AHC1G08DCKR 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 Texas Instruments 935245670165 vs SN74AHC1G08DCKR
74AHC1G08GW-G IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate NXP Semiconductors 935245670165 vs 74AHC1G08GW-G
74HCT1G08GW-Q100 AND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia 935245670165 vs 74HCT1G08GW-Q100
TC7SH08FU(TE85L) IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 935245670165 vs TC7SH08FU(TE85L)
NC7S08P5X TinyLogic HS 2-Input AND Gate, 3000-REEL onsemi 935245670165 vs NC7S08P5X
SN74AHC1G08IDCKRQ1 IC AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-70, 5 PIN, Gate Texas Instruments 935245670165 vs SN74AHC1G08IDCKRQ1
TC7S08FU(TE12L) IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components 935245670165 vs TC7S08FU(TE12L)
TC7SH08FS IC LV/LV-A/LVX/H SERIES, 2-INPUT AND GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components 935245670165 vs TC7SH08FS
NC7S08P5X_NL AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation 935245670165 vs NC7S08P5X_NL

Related Parts for 935245670165

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935245670165 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935245670165 by Nexperia

  • Please alert me when 935245670165 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935245670165 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935245670165 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935245670165 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935245670165.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935245670165 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: