Consumer Circuits
935196680112
NXP Semiconductors
Description: IC SPECIALTY CONSUMER CIRCUIT, PDIP52, PLASTIC, SOT-247, SDIP-52, Consumer IC:Other

Overview of 935196680112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Industrial Automation Audio and Video Systems Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Electronic Manufacturing

CAD Models for 935196680112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935196680112 by NXP Semiconductors

935196680112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
PLASTIC, SOT-247, SDIP-52
Pin Count
52
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDIP-T52
Length
47.5 mm
Number of Functions
1
Number of Terminals
52
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP52,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
8.8 V
Supply Voltage-Min (Vsup)
7.2 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
15.24 mm
Want to compare parts?
  1. 935196680112
    NXP Semiconductors
    IC SPECIALTY CONSUMER CIRCUIT, PDIP52, PLASTIC, SOT-247, SDIP-52, Consumer IC:Other
    VS

Alternate Parts for 935196680112

This table gives cross-reference parts and alternative options found for 935196680112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935196680112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA8362A/N3 IC SPECIALTY CONSUMER CIRCUIT, PDIP52, PLASTIC, SOT-247, SDIP-52, Consumer IC:Other NXP Semiconductors 935196680112 vs TDA8362A/N3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935196680112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935196680112 by NXP Semiconductors

  • Please alert me when 935196680112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935196680112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935196680112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935196680112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935196680112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935196680112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: