Part Details for TDA8362A/N3 by NXP Semiconductors
Overview of TDA8362A/N3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Electronic Manufacturing
Part Details for TDA8362A/N3
TDA8362A/N3 CAD Models
TDA8362A/N3 Part Data Attributes
|
TDA8362A/N3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8362A/N3
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, PDIP52, PLASTIC, SOT-247, SDIP-52, Consumer IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T52 | |
Length | 47.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP52,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 8.8 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TDA8362A/N3
This table gives cross-reference parts and alternative options found for TDA8362A/N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8362A/N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935196680112 | IC SPECIALTY CONSUMER CIRCUIT, PDIP52, PLASTIC, SOT-247, SDIP-52, Consumer IC:Other | NXP Semiconductors | TDA8362A/N3 vs 935196680112 |
TDA8362N | IC SPECIALTY CONSUMER CIRCUIT, PDIP52, Consumer IC:Other | NXP Semiconductors | TDA8362A/N3 vs TDA8362N |