935190180112
Description: Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16

Overview of 935190180112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935190180112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935190180112 by Nexperia

935190180112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
RIGHT
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Logic IC Type
PARALLEL IN SERIAL OUT
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
60 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
20 MHz
Want to compare parts?
  1. 935190180112
    Nexperia
    Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
    VS

Alternate Parts for 935190180112

This table gives cross-reference parts and alternative options found for 935190180112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935190180112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT597DB,118 74HC(T)597 - 8-bit shift register with input flip-flops SSOP1 16-Pin NXP Semiconductors 935190180112 vs 74HCT597DB,118
74HCT597DB,112 74HC(T)597 - 8-bit shift register with input flip-flops@en-us SSOP1 16-Pin Nexperia 935190180112 vs 74HCT597DB,112
74HCT597DB IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors 935190180112 vs 74HCT597DB
935190180118 IC HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-338-1, SSOP-16, Shift Register NXP Semiconductors 935190180112 vs 935190180118
74HCT597DB,118 74HC(T)597 - 8-bit shift register with input flip-flops@en-us SSOP1 16-Pin Nexperia 935190180112 vs 74HCT597DB,118
74HCT597DB Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 935190180112 vs 74HCT597DB
74HCT597DB,112 74HC(T)597 - 8-bit shift register with input flip-flops SSOP1 16-Pin NXP Semiconductors 935190180112 vs 74HCT597DB,112
Part Number Description Manufacturer Compare
SN74HCS166DR 8-bit parallel-load shift registers 16-SOIC -40 to 125 Texas Instruments 935190180112 vs SN74HCS166DR
CD54HCT597F/3 Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor 935190180112 vs CD54HCT597F/3
SN74LS597DRE4 LS SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 935190180112 vs SN74LS597DRE4
74HCT166D,652 74HC166; 74HCT166 - 8-bit parallel-in/serial out shift register@en-us SOP 16-Pin Nexperia 935190180112 vs 74HCT166D,652
74HCT166DB Parallel In Serial Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 935190180112 vs 74HCT166DB
CD74HCT597M96E4 High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 Texas Instruments 935190180112 vs CD74HCT597M96E4
SN74LS597D Serial-out shift registers with input latches 16-SOIC 0 to 70 Texas Instruments 935190180112 vs SN74LS597D
CD74HCT166MG4 High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 Texas Instruments 935190180112 vs CD74HCT166MG4
CD74HCT597E High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-PDIP -55 to 125 Texas Instruments 935190180112 vs CD74HCT597E
CD74HCT597MT High Speed CMOS Logic 8-Bit Shift Register with Input Storage 16-SOIC -55 to 125 Texas Instruments 935190180112 vs CD74HCT597MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935190180112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935190180112 by Nexperia

  • Please alert me when 935190180112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935190180112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935190180112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935190180112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935190180112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935190180112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: