935188490112
Description: Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16

Overview of 935188490112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935188490112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935188490112 by Nexperia

935188490112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Logic IC Type
SERIAL IN PARALLEL OUT
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
295 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
24 MHz
Want to compare parts?
  1. 935188490112
    Nexperia
    Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
    VS

Alternate Parts for 935188490112

This table gives cross-reference parts and alternative options found for 935188490112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935188490112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935300049118 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 935188490112 vs 935300049118
74HC4094PW-Q100J 74HC4094-Q100; 74HCT4094-Q100 - 8-stage shift-and-store bus register@en-us TSSOP 16-Pin Nexperia 935188490112 vs 74HC4094PW-Q100J
74HC4094PW-T Serial In Parallel Out Nexperia 935188490112 vs 74HC4094PW-T
935188490118 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 935188490112 vs 935188490118
CD74HC4094PWRG3 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 Texas Instruments 935188490112 vs CD74HC4094PWRG3
CD74HC4094PWRG4 High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 Texas Instruments 935188490112 vs CD74HC4094PWRG4
CD74HC4094PWG4 High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 Texas Instruments 935188490112 vs CD74HC4094PWG4
74HC4094PW Serial In Parallel Out Nexperia 935188490112 vs 74HC4094PW
CD74HC4094PWR High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 Texas Instruments 935188490112 vs CD74HC4094PWR
M74HC4094TTR 8 Bit SIPO Shift Register Latch (3-State) STMicroelectronics 935188490112 vs M74HC4094TTR
Part Number Description Manufacturer Compare
TC74HC4094P IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register Toshiba America Electronic Components 935188490112 vs TC74HC4094P
74HC4094D,652 74HC(T)4094 - 8-stage shift-and-store bus register SOP 16-Pin NXP Semiconductors 935188490112 vs 74HC4094D,652
M74HC4094RM13TR 8 Bit SIPO Shift Register Latch (3-State) STMicroelectronics 935188490112 vs M74HC4094RM13TR
74HC4094D-Q100 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 935188490112 vs 74HC4094D-Q100
CD74HC4094E High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-PDIP -55 to 125 Texas Instruments 935188490112 vs CD74HC4094E
935300049118 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 935188490112 vs 935300049118
CD74HC4094ME4 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 935188490112 vs CD74HC4094ME4
CD74HC4094M96 IC,SHIFT REGISTER,HC-CMOS,SOP,16PIN,PLASTIC Intersil Corporation 935188490112 vs CD74HC4094M96
935188490118 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 935188490112 vs 935188490118
74HC4094PW-T Serial In Parallel Out Nexperia 935188490112 vs 74HC4094PW-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935188490112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935188490112 by Nexperia

  • Please alert me when 935188490112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935188490112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935188490112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935188490112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935188490112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935188490112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: