Part Details for 935186290112 by Nexperia
Overview of 935186290112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935186290112
935186290112 CAD Models
935186290112 Part Data Attributes
|
935186290112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935186290112
Nexperia
NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935186290112
This table gives cross-reference parts and alternative options found for 935186290112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935186290112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC10T | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 935186290112 vs HD74HC10T |
935186290118 | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 935186290112 vs 935186290118 |
935186290118 | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | 935186290112 vs 935186290118 |
SN74HC10PWRG4 | Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | 935186290112 vs SN74HC10PWRG4 |
V62/04688-01YE | Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125 | Texas Instruments | 935186290112 vs V62/04688-01YE |
SN74HC10PWRE4 | Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 | Texas Instruments | 935186290112 vs SN74HC10PWRE4 |
SN74HC10PWTG4 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 935186290112 vs SN74HC10PWTG4 |
SN74HC10PW | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | Texas Instruments | 935186290112 vs SN74HC10PW |
74HC10PW-T | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | NXP Semiconductors | 935186290112 vs 74HC10PW-T |
SN74HC10QPWREP | Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125 | Texas Instruments | 935186290112 vs SN74HC10QPWREP |