Signal Circuits
935175860118
Description: IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch

Overview of 935175860118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

CAD Models for 935175860118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935175860118 by NXP Semiconductors

935175860118
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
3
Number of Terminals
16
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
2 Ω
On-state Resistance-Max (Ron)
165 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Switch-off Time-Max
28 ns
Switch-on Time-Max
37 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. 935175860118
    NXP Semiconductors
    IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch
    VS

Alternate Parts for 935175860118

This table gives cross-reference parts and alternative options found for 935175860118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935175860118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV4053ADG4 Triple 2-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85 Texas Instruments 935175860118 vs SN74LV4053ADG4
HD74LV4053ARPEL TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 Renesas Electronics Corporation 935175860118 vs HD74LV4053ARPEL
MC74VHC4053DR2 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 onsemi 935175860118 vs MC74VHC4053DR2
74LV4053D-T IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch NXP Semiconductors 935175860118 vs 74LV4053D-T
74LV4053D-Q100J 74LV4053-Q100 - Triple single-pole double-throw analog switch@en-us SOP 16-Pin Nexperia 935175860118 vs 74LV4053D-Q100J
74VHC4053MX_NL SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 935175860118 vs 74VHC4053MX_NL
MC74LVX4053MELG TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 onsemi 935175860118 vs MC74LVX4053MELG
74LV4053D,118 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin NXP Semiconductors 935175860118 vs 74LV4053D,118
MC74VHC4053DR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC 935175860118 vs MC74VHC4053DR2
MC74LVX4053M TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 onsemi 935175860118 vs MC74LVX4053M
Part Number Description Manufacturer Compare
MC14052BDR2G 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 Rochester Electronics LLC 935175860118 vs MC14052BDR2G
MAX4581ESE 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 Rochester Electronics LLC 935175860118 vs MAX4581ESE
HEF4051BT-T IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch NXP Semiconductors 935175860118 vs HEF4051BT-T
MC74HC4066ADT QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 935175860118 vs MC74HC4066ADT
MC14053BFELG TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, PLASTIC, EIAJ, SOP-16 Rochester Electronics LLC 935175860118 vs MC14053BFELG
ADG633YRUZ-REEL7 TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 Rochester Electronics LLC 935175860118 vs ADG633YRUZ-REEL7
MC74HC4851AN 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC 935175860118 vs MC74HC4851AN
74LV4051PW IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch NXP Semiconductors 935175860118 vs 74LV4051PW
MC74HC4052DR2 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC 935175860118 vs MC74HC4052DR2
MC74HC4053AD TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC 935175860118 vs MC74HC4053AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935175860118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935175860118 by NXP Semiconductors

  • Please alert me when 935175860118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935175860118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935175860118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935175860118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935175860118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935175860118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: