935175860118
vs
MC74HC4066ADT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
SOP,
|
TSSOP,
|
Pin Count |
16
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e0
|
Length |
9.9 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
2
|
1
|
Number of Functions |
3
|
4
|
Number of Terminals |
16
|
14
|
Off-state Isolation-Nom |
50 dB
|
40 dB
|
On-state Resistance Match-Nom |
2 Ω
|
20 Ω
|
On-state Resistance-Max (Ron) |
165 Ω
|
120 Ω
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.2 mm
|
Supply Voltage-Nom (Vsup) |
6 V
|
2 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
28 ns
|
80 ns
|
Switch-on Time-Max |
37 ns
|
80 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.9 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
Supply Voltage-Max (Vsup) |
|
12 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
|
|
|
Compare 935175860118 with alternatives
Compare MC74HC4066ADT with alternatives