935153030112 vs TDA4861U feature comparison

935153030112 NXP Semiconductors

Buy Now Datasheet

TDA4861U NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SIP SIP
Package Description POWER, PLASTIC, SOT-131-2, SIP-9 SIP,
Pin Count 9 9
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSIP-T9 R-PSIP-T9
Length 23.8 mm 23.8 mm
Number of Functions 1 1
Number of Terminals 9 9
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 14.2 mm 14.2 mm
Supply Voltage-Max (Vsup) 60 V 30 V
Supply Voltage-Min (Vsup) 10 V 9 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Additional Feature ALSO NEEDS 9V TO 60V SUPPLY
Application TV; MONITOR
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Temperature Grade COMMERCIAL EXTENDED

Compare 935153030112 with alternatives

Compare TDA4861U with alternatives