There are no models available for this part yet.
Overview of 935069140112 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 935069140112 by NXP Semiconductors
Part Data Attributes for 935069140112 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
SERIAL
|
Display Mode
|
SEGMENT
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-XDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
15 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
fmax-Min
|
5 MHz
|
Alternate Parts for 935069140112
This table gives cross-reference parts and alternative options found for 935069140112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935069140112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935069140118 | LED Driver, 8-Segment | Nexperia | 935069140112 vs 935069140118 |
HEF4794BT | IC LED DISPLAY DRIVER, DSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Display Driver | NXP Semiconductors | 935069140112 vs HEF4794BT |
HEF4794BT-T | IC LED DISPLAY DRIVER, DSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Display Driver | NXP Semiconductors | 935069140112 vs HEF4794BT-T |
HEF4794BT-Q100 | LED DISPLAY DRIVER | NXP Semiconductors | 935069140112 vs HEF4794BT-Q100 |
935069140118 | IC LED DISPLAY DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Display Driver | NXP Semiconductors | 935069140112 vs 935069140118 |
HEF4794BT,112 | HEF4794B - 8-stage shift-and-store register LED driver@en-us SOP 16-Pin | Nexperia | 935069140112 vs HEF4794BT,112 |
HEF4794BT,112 | HEF4794B - 8-stage shift-and-store register LED driver SOP 16-Pin | NXP Semiconductors | 935069140112 vs HEF4794BT,112 |
HEF4794BT-Q100 | LED Driver | Nexperia | 935069140112 vs HEF4794BT-Q100 |