Logic
935064910118
Description: IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30MM, PLASTIC, MS-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver

Overview of 935064910118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

CAD Models for 935064910118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935064910118 by NXP Semiconductors

935064910118
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
5.30MM, PLASTIC, MS-150, SOT-339-1, SSOP2-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. 935064910118
    NXP Semiconductors
    IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30MM, PLASTIC, MS-150, SOT-339-1, SSOP2-20, Bus Driver/Transceiver
    VS

Alternate Parts for 935064910118

This table gives cross-reference parts and alternative options found for 935064910118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935064910118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABTH245DBRG4 ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 935064910118 vs SN74ABTH245DBRG4
74ABT245CMSACX ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 935064910118 vs 74ABT245CMSACX
SN74ABT245DBLE Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 935064910118 vs SN74ABT245DBLE
935064910112 Bus Transceiver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 Nexperia 935064910118 vs 935064910112
74ABT245CMSA Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Rochester Electronics LLC 935064910118 vs 74ABT245CMSA
74ABT245DB,112 74ABT245 - Octal transceiver with direction pin; 3-state@en-us SSOP2 20-Pin Nexperia 935064910118 vs 74ABT245DB,112
74ABT245-1DB IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 935064910118 vs 74ABT245-1DB
74ABT245CMSAX_NL Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Fairchild Semiconductor Corporation 935064910118 vs 74ABT245CMSAX_NL
74ABT245DB,118 74ABT245 - Octal transceiver with direction pin; 3-state@en-us SSOP2 20-Pin Nexperia 935064910118 vs 74ABT245DB,118
V62/04738-01XE Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SSOP -55 to 125 Texas Instruments 935064910118 vs V62/04738-01XE
Part Number Description Manufacturer Compare
SN74ABT245BDBLE Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20 Rochester Electronics LLC 935064910118 vs SN74ABT245BDBLE
74ABT245DB Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 Nexperia 935064910118 vs 74ABT245DB
74ABT245-1DB-T IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 935064910118 vs 74ABT245-1DB-T
SN74ABTH245DBRE4 Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 935064910118 vs SN74ABTH245DBRE4
74ABT245CMSAC IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver Texas Instruments 935064910118 vs 74ABT245CMSAC
V62/04738-01XE Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SSOP -55 to 125 Texas Instruments 935064910118 vs V62/04738-01XE
SN74ABT245ADBR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Texas Instruments 935064910118 vs SN74ABT245ADBR
935064910112 Bus Transceiver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 Nexperia 935064910118 vs 935064910112
SN74ABT245BMDBREP Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SSOP -55 to 125 Texas Instruments 935064910118 vs SN74ABT245BMDBREP
SN74ABT245DBR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SSOP-20 Texas Instruments 935064910118 vs SN74ABT245DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935064910118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935064910118 by NXP Semiconductors

  • Please alert me when 935064910118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935064910118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935064910118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935064910118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935064910118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935064910118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: