Part Details for SN74ABT245ADBR by Texas Instruments
Overview of SN74ABT245ADBR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ABT245ADBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS TRANSCEIVER, ABT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO20 | 160 |
|
$1.0125 / $1.8750 | Buy Now |
Part Details for SN74ABT245ADBR
SN74ABT245ADBR CAD Models
SN74ABT245ADBR Part Data Attributes
|
SN74ABT245ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT245ADBR
Texas Instruments
ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ABT245ADBR
This table gives cross-reference parts and alternative options found for SN74ABT245ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT245ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABTH245DBRG4 | Texas Instruments | Check for Price | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | SN74ABT245ADBR vs SN74ABTH245DBRG4 |
SN74ABT245BMDBREP | Texas Instruments | $1.3714 | Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SSOP -55 to 125 | SN74ABT245ADBR vs SN74ABT245BMDBREP |
SN74ABT245DBLE | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | SN74ABT245ADBR vs SN74ABT245DBLE |
SN74ABTH245DBLE | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | SN74ABT245ADBR vs SN74ABTH245DBLE |
74ABT245CMSA | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | SN74ABT245ADBR vs 74ABT245CMSA |