Part Details for 935024260118 by NXP Semiconductors
Overview of 935024260118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935024260118
935024260118 CAD Models
935024260118 Part Data Attributes
|
935024260118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935024260118
NXP Semiconductors
IC F/FAST SERIES, TRIPLE 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.965 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for 935024260118
This table gives cross-reference parts and alternative options found for 935024260118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935024260118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F777A | IC F/FAST SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | 935024260118 vs N74F777A |
935078930112 | IC F/FAST SERIES, TRIPLE 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | 935024260118 vs 935078930112 |
N74F777A | Registered Bus Transceiver, F/FAST Series, 1-Func, 3-Bit, True Output, TTL, PQCC20 | YAGEO Corporation | 935024260118 vs N74F777A |
N74F777A-T | IC F/FAST SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | 935024260118 vs N74F777A-T |
N74F777A-T | Registered Bus Transceiver, F/FAST Series, 1-Func, 3-Bit, True Output, TTL, PQCC20 | YAGEO Corporation | 935024260118 vs N74F777A-T |
I74F777A | IC F/FAST SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | 935024260118 vs I74F777A |