Part Details for N74F777A-T by NXP Semiconductors
Overview of N74F777A-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F777A-T
N74F777A-T CAD Models
N74F777A-T Part Data Attributes
|
N74F777A-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F777A-T
NXP Semiconductors
IC F/FAST SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PORT B STANDARD INPUTS AND OPEN COLLECTOR OUTPUTS | |
Family | F/FAST | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.965 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 80 mA | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for N74F777A-T
This table gives cross-reference parts and alternative options found for N74F777A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F777A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F777A-T | Registered Bus Transceiver, F/FAST Series, 1-Func, 3-Bit, True Output, TTL, PQCC20 | YAGEO Corporation | N74F777A-T vs N74F777A-T |
N74F777A | Registered Bus Transceiver, F/FAST Series, 1-Func, 3-Bit, True Output, TTL, PQCC20 | YAGEO Corporation | N74F777A-T vs N74F777A |
I74F777A | IC F/FAST SERIES, 3-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | N74F777A-T vs I74F777A |