Part Details for 93458DC by Fairchild Semiconductor Corporation
Overview of 93458DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 93458DC
93458DC CAD Models
93458DC Part Data Attributes:
|
93458DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93458DC
Fairchild Semiconductor Corporation
EE PLD, PLA-Type, TTL, CDIP28,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PLA-TYPE | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 48 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93458DC
This table gives cross-reference parts and alternative options found for 93458DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93458DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/50202BXA | OT PLD, 80ns, PLA-Type, Bipolar, CDIP28, 0.605 X 1.405 INCH, DIP-28 | e2v technologies | 93458DC vs M38510/50202BXA |
93459DMQB | OT PLD, PLA-Type, Bipolar, CDIP28, CERAMIC, DIP-28 | Fairchild Semiconductor Corporation | 93458DC vs 93459DMQB |
93Z459PCQR | OT PLD, 45ns, PLA-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | 93458DC vs 93Z459PCQR |
PLS100N | OT PLD, 50ns, TTL, PDIP28 | YAGEO Corporation | 93458DC vs PLS100N |
93Z459DM | OT PLD, 65ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | Fairchild Semiconductor Corporation | 93458DC vs 93Z459DM |
93Z459DMQB | OT PLD, 65ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | Fairchild Semiconductor Corporation | 93458DC vs 93Z459DMQB |
93Z459DC | OT PLD, 45ns, PLA-Type, TTL, CDIP28, 0.600 INCH, CERDIP-28 | Fairchild Semiconductor Corporation | 93458DC vs 93Z459DC |
82S101/BXA | OT PLD, 80ns, Bipolar, CDIP28 | YAGEO Corporation | 93458DC vs 82S101/BXA |
PLS100N | OT PLD, 50ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | NXP Semiconductors | 93458DC vs PLS100N |
93Z459PC | OT PLD, 45ns, PLA-Type, TTL, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | 93458DC vs 93Z459PC |