Part Details for 934451205 by Molex
Overview of 934451205 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 934451205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-934451205-ND
|
DigiKey | 93445-1205 Min Qty: 162 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
947 In Stock |
|
$0.4400 | Buy Now |
Part Details for 934451205
934451205 CAD Models
934451205 Part Data Attributes
|
934451205
Molex
Buy Now
Datasheet
|
Compare Parts:
934451205
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 934451205
This table gives cross-reference parts and alternative options found for 934451205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934451205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934451204 | Rectangular Power Connector | Molex | 934451205 vs 934451204 |
AT06-2S-EC01BRN | Combination Line Connector | Amphenol Corporation | 934451205 vs AT06-2S-EC01BRN |
0934451202 | Rectangular Power Connector | Molex | 934451205 vs 0934451202 |
AT06-2S-EC01RED | Combination Line Connector | Amphenol Corporation | 934451205 vs AT06-2S-EC01RED |
AT06-2S-EC01BLK | Combination Line Connector, 2 Contact(s), Female, Plug, | Amphenol Corporation | 934451205 vs AT06-2S-EC01BLK |
0934451209 | Combination Line Connector | Molex | 934451205 vs 0934451209 |
0934451207 | Rectangular Power Connector | Molex | 934451205 vs 0934451207 |
934451209 | Combination Line Connector, | Molex | 934451205 vs 934451209 |
0934451203 | Combination Line Connector | Molex | 934451205 vs 0934451203 |
0934451208 | Combination Line Connector | Molex | 934451205 vs 0934451208 |