Part Details for 0934451203 by Molex
Overview of 0934451203 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0934451203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25900159
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Green Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1711 | Americas - 4000 |
|
$0.2887 | Buy Now |
DISTI #
93445-1203
|
TTI | Automotive Connectors ML-XT 2CKT PLUG GREEN W/LARGE SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 1507 In Stock |
|
$0.4870 | Buy Now |
DISTI #
C1S516503462035
|
Chip1Stop | Conn Housing PL 2 POS Crimp ST Cable Mount Bag RoHS: Compliant | 4000 |
|
$0.4790 | Buy Now |
Part Details for 0934451203
0934451203 CAD Models
0934451203 Part Data Attributes
|
0934451203
Molex
Buy Now
Datasheet
|
Compare Parts:
0934451203
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 0934451203
This table gives cross-reference parts and alternative options found for 0934451203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0934451203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934451204 | Rectangular Power Connector | Molex | 0934451203 vs 934451204 |
AT06-2S-EC01BRN | Combination Line Connector | Amphenol Corporation | 0934451203 vs AT06-2S-EC01BRN |
0934451202 | Rectangular Power Connector | Molex | 0934451203 vs 0934451202 |
934451205 | Rectangular Power Connector | Molex | 0934451203 vs 934451205 |
AT06-2S-EC01RED | Combination Line Connector | Amphenol Corporation | 0934451203 vs AT06-2S-EC01RED |
AT06-2S-EC01BLK | Combination Line Connector, 2 Contact(s), Female, Plug, | Amphenol Corporation | 0934451203 vs AT06-2S-EC01BLK |
0934451209 | Combination Line Connector | Molex | 0934451203 vs 0934451209 |
0934451207 | Rectangular Power Connector | Molex | 0934451203 vs 0934451207 |
934451209 | Combination Line Connector, | Molex | 0934451203 vs 934451209 |
0934451208 | Combination Line Connector | Molex | 0934451203 vs 0934451208 |