Part Details for 93422PCQR by Fairchild Semiconductor Corporation
Overview of 93422PCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93422PCQR
93422PCQR CAD Models
93422PCQR Part Data Attributes
|
93422PCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93422PCQR
Fairchild Semiconductor Corporation
Cache SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, PLASTIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.68 mm | |
Memory Density | 1024 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.96 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 93422PCQR
This table gives cross-reference parts and alternative options found for 93422PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93422PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM93422PC | Standard SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Motorola Semiconductor Products | 93422PCQR vs MCM93422PC |
AM93422DCB | Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | 93422PCQR vs AM93422DCB |
AM93422PCTB | Standard SRAM, 256X4, 45ns, TTL, PDIP22, | AMD | 93422PCQR vs AM93422PCTB |
93422A/BWAJC | 93422A/BWAJC | Motorola Mobility LLC | 93422PCQR vs 93422A/BWAJC |
MCM93422DC | 256X4 STANDARD SRAM, 45ns, CDIP22, 0.400 INCH, CERAMIC, DIP-22 | Motorola Mobility LLC | 93422PCQR vs MCM93422DC |
93422PC | IC,SRAM,256X4,TTL,DIP,22PIN,PLASTIC | Texas Instruments | 93422PCQR vs 93422PC |
AM93422ADM | Standard SRAM, 256X4, 45ns, TTL, CDIP22, | AMD | 93422PCQR vs AM93422ADM |
93L422APCQM | Standard SRAM, 256X4, 45ns, TTL, PDIP22, | Fairchild Semiconductor Corporation | 93422PCQR vs 93L422APCQM |
AM91L22-45DC | Standard SRAM, 256X4, 45ns, NMOS, CDIP22, CERAMIC, DIP-22 | AMD | 93422PCQR vs AM91L22-45DC |
AM93422DC | Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | 93422PCQR vs AM93422DC |