Part Details for AM93422DCB by AMD
Overview of AM93422DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM93422DCB
AM93422DCB CAD Models
AM93422DCB Part Data Attributes
|
AM93422DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM93422DCB
AMD
Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.4955 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AM93422DCB
This table gives cross-reference parts and alternative options found for AM93422DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93422DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM93422PC | Standard SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Motorola Semiconductor Products | AM93422DCB vs MCM93422PC |
AM93422PCTB | Standard SRAM, 256X4, 45ns, TTL, PDIP22, | AMD | AM93422DCB vs AM93422PCTB |
93422A/BWAJC | 93422A/BWAJC | Motorola Mobility LLC | AM93422DCB vs 93422A/BWAJC |
MCM93422DC | 256X4 STANDARD SRAM, 45ns, CDIP22, 0.400 INCH, CERAMIC, DIP-22 | Motorola Mobility LLC | AM93422DCB vs MCM93422DC |
93422PC | IC,SRAM,256X4,TTL,DIP,22PIN,PLASTIC | Texas Instruments | AM93422DCB vs 93422PC |
AM93422ADM | Standard SRAM, 256X4, 45ns, TTL, CDIP22, | AMD | AM93422DCB vs AM93422ADM |
93L422APCQM | Standard SRAM, 256X4, 45ns, TTL, PDIP22, | Fairchild Semiconductor Corporation | AM93422DCB vs 93L422APCQM |
AM91L22-45DC | Standard SRAM, 256X4, 45ns, NMOS, CDIP22, CERAMIC, DIP-22 | AMD | AM93422DCB vs AM91L22-45DC |
AM93422DC | Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM93422DCB vs AM93422DC |
AM91L22-45DM | Standard SRAM, 256X4, 45ns, MOS, CDIP22, | AMD | AM93422DCB vs AM91L22-45DM |