Memory
93422PC
Description: Cache SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22

Overview of 93422PC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 93422PC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 256x4, 22 Pin, Plastic, DIP 1084
  • 1 $20.4000
  • 307 $15.8100
  • 634 $15.3000
$15.3000 / $20.4000 Buy Now
Quest Components Static RAM, 256x4, 22 Pin, Plastic, DIP 78
  • 1 $17.0000
  • 21 $11.4750
  • 45 $10.6250
$10.6250 / $17.0000 Buy Now
Quest Components Static RAM, 256x4, 22 Pin, Plastic, DIP 9
  • 1 $20.4000
$20.4000 Buy Now
Quest Components Static RAM, 256x4, 22 Pin, Plastic, DIP 8
Buy Now

CAD Models for 93422PC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93422PC by Fairchild Semiconductor Corporation

93422PC
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.400 INCH, PLASTIC, DIP-22
Pin Count
22
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDIP-T22
JESD-609 Code
e0
Length
27.68 mm
Memory Density
1024 bit
Memory IC Type
CACHE SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
22
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
256X4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP22,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.96 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. 93422PC
    Fairchild Semiconductor Corporation
    Cache SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22
    VS

Alternate Parts for 93422PC

This table gives cross-reference parts and alternative options found for 93422PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93422PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM93422PC Standard SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Motorola Semiconductor Products 93422PC vs MCM93422PC
AM93422DCB Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 AMD 93422PC vs AM93422DCB
AM93422PCTB Standard SRAM, 256X4, 45ns, TTL, PDIP22, AMD 93422PC vs AM93422PCTB
93422A/BWAJC 93422A/BWAJC Motorola Mobility LLC 93422PC vs 93422A/BWAJC
MCM93422DC 256X4 STANDARD SRAM, 45ns, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Motorola Mobility LLC 93422PC vs MCM93422DC
93422PC IC,SRAM,256X4,TTL,DIP,22PIN,PLASTIC Texas Instruments 93422PC vs 93422PC
AM93422ADM Standard SRAM, 256X4, 45ns, TTL, CDIP22, AMD 93422PC vs AM93422ADM
93L422APCQM Standard SRAM, 256X4, 45ns, TTL, PDIP22, Fairchild Semiconductor Corporation 93422PC vs 93L422APCQM
AM91L22-45DC Standard SRAM, 256X4, 45ns, NMOS, CDIP22, CERAMIC, DIP-22 AMD 93422PC vs AM91L22-45DC
AM93422DC Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 AMD 93422PC vs AM93422DC
Part Number Description Manufacturer Compare
AM93L422APCB Standard SRAM, 256X4, 45ns, TTL, PDIP22, PLASTIC, DIP-22 AMD 93422PC vs AM93L422APCB
AM91L22-45DCB Standard SRAM, 256X4, 45ns, NMOS, CDIP22, CERAMIC, DIP-22 AMD 93422PC vs AM91L22-45DCB
93L422ADCQR Cache SRAM, 256X4, 45ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Fairchild Semiconductor Corporation 93422PC vs 93L422ADCQR
MCM93422DC 256X4 STANDARD SRAM, 45ns, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Motorola Mobility LLC 93422PC vs MCM93422DC
AM93422A/DMC Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 AMD 93422PC vs AM93422A/DMC
MCM93422DC Standard SRAM, 256X4, 45ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 Motorola Semiconductor Products 93422PC vs MCM93422DC
AM93L422ADCB Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 AMD 93422PC vs AM93L422ADCB
AM91L22-45PCB Standard SRAM, 256X4, 45ns, NMOS, PDIP22, PLASTIC, DIP-22 AMD 93422PC vs AM91L22-45PCB
M38510/23114BWX Standard SRAM, 256X4, 45ns, TTL, 0.375 X 0.875 INCH, DIP-22 SRI International Sarnoff 93422PC vs M38510/23114BWX
CY93L422APC Standard SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 Cypress Semiconductor 93422PC vs CY93L422APC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93422PC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93422PC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 93422PC would you like to use for your alert(s)?
  • Please alert me when 93422PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93422PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93422PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93422PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93422PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93422PC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: