Part Details for 93419ADC by Fairchild Semiconductor Corporation
Overview of 93419ADC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93419ADC
93419ADC CAD Models
93419ADC Part Data Attributes
|
93419ADC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93419ADC
Fairchild Semiconductor Corporation
Standard SRAM, 64X9, 35ns, TTL, CDIP28,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X9 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93419ADC
This table gives cross-reference parts and alternative options found for 93419ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93419ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93419DC | Standard SRAM, 64X9, 45ns, Bipolar, CDIP28, CERAMIC, DIP-28 | Fairchild Semiconductor Corporation | 93419ADC vs 93419DC |
N82S09ANB | IC 64 X 9 STANDARD SRAM, 35 ns, PDIP28, Static RAM | NXP Semiconductors | 93419ADC vs N82S09ANB |
82S09/BYA | Standard SRAM, 64X9, 80ns, TTL, CDFP28 | YAGEO Corporation | 93419ADC vs 82S09/BYA |
N82S09NB | Standard SRAM, 64X9, 45ns, TTL, PDIP28 | Signetics | 93419ADC vs N82S09NB |
N82S09N | Standard SRAM, 64X9, 45ns, TTL, PDIP28 | YAGEO Corporation | 93419ADC vs N82S09N |
N82S09ANB | Standard SRAM, 64X9, 35ns, TTL, PDIP28 | Signetics | 93419ADC vs N82S09ANB |
N82S09AN | Standard SRAM, 64X9, 35ns, TTL, PDIP28 | YAGEO Corporation | 93419ADC vs N82S09AN |
N82S19N | Standard SRAM, 64X9, 35ns, TTL, PDIP28 | YAGEO Corporation | 93419ADC vs N82S19N |
82S09/BXA | Standard SRAM, 64X9, 80ns, TTL, CDIP28 | Signetics | 93419ADC vs 82S09/BXA |
N82S09I | IC 64 X 9 STANDARD SRAM, 45 ns, CDIP28, Static RAM | NXP Semiconductors | 93419ADC vs N82S09I |