Part Details for 934056606215 by NXP Semiconductors
Overview of 934056606215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934056606215
934056606215 CAD Models
934056606215 Part Data Attributes:
|
934056606215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934056606215
NXP Semiconductors
TRANSISTOR 3000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, SST, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
Alternate Parts for 934056606215
This table gives cross-reference parts and alternative options found for 934056606215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934056606215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4240TT/R | Small Signal Bipolar Transistor | Nexperia | 934056606215 vs PBSS4240TT/R |
PBSS4240T,215 | PBSS4240T - 40 V; 2 A NPN low VCEsat transistor@en-us TO-236 3-Pin | Nexperia | 934056606215 vs PBSS4240T,215 |
PBSS4240T,215 | PBSS4240T - 40 V; 2 A NPN low VCEsat (BISS) transistor TO-236 3-Pin | NXP Semiconductors | 934056606215 vs PBSS4240T,215 |
PBSS4240T | TRANSISTOR 2000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 934056606215 vs PBSS4240T |
PBSS4240T | Small Signal Bipolar Transistor | Nexperia | 934056606215 vs PBSS4240T |
934056606215 | Small Signal Bipolar Transistor | Nexperia | 934056606215 vs 934056606215 |