Part Details for PBSS4240T,215 by NXP Semiconductors
Overview of PBSS4240T,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for PBSS4240T,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1190 |
|
RFQ | ||
|
Rochester Electronics | PBSS4240T - Small Signal Bipolar Transistor, 2A, 40V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 1552 |
|
$0.0594 / $0.0699 | Buy Now |
Part Details for PBSS4240T,215
PBSS4240T,215 CAD Models
PBSS4240T,215 Part Data Attributes:
|
PBSS4240T,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS4240T,215
NXP Semiconductors
PBSS4240T - 40 V; 2 A NPN low VCEsat (BISS) transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
Alternate Parts for PBSS4240T,215
This table gives cross-reference parts and alternative options found for PBSS4240T,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4240T,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBSS4240TT/R | Small Signal Bipolar Transistor | Nexperia | PBSS4240T,215 vs PBSS4240TT/R |
PBSS4240T,215 | PBSS4240T - 40 V; 2 A NPN low VCEsat transistor@en-us TO-236 3-Pin | Nexperia | PBSS4240T,215 vs PBSS4240T,215 |
PBSS4240T | TRANSISTOR 2000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PBSS4240T,215 vs PBSS4240T |
PBSS4240T | Small Signal Bipolar Transistor | Nexperia | PBSS4240T,215 vs PBSS4240T |
934056606215 | Small Signal Bipolar Transistor | Nexperia | PBSS4240T,215 vs 934056606215 |