Part Details for 934045400115 by Nexperia
Overview of 934045400115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 934045400115
934045400115 CAD Models
934045400115 Part Data Attributes
|
934045400115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934045400115
Nexperia
Mixer Diode, Ultra High Frequency, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934045400115
This table gives cross-reference parts and alternative options found for 934045400115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934045400115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS76SB17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, PLASTIC, SC-76, 2 PIN, Microwave Mixer Diode | NXP Semiconductors | 934045400115 vs 1PS76SB17T/R |
1PS76SB17,115 | 1PS76SB17 - 4 V, 30 mA low capacitance Schottky barrier diode SOD 2-Pin | NXP Semiconductors | 934045400115 vs 1PS76SB17,115 |
1PS76SB17,115 | 1PS76SB17 - 4 V, 30 mA low capacitance Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 934045400115 vs 1PS76SB17,115 |
934045400115 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, SC-76, 2 PIN | NXP Semiconductors | 934045400115 vs 934045400115 |