Part Details for 1PS76SB17135 by NXP Semiconductors
Overview of 1PS76SB17135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1PS76SB17135
1PS76SB17135 CAD Models
1PS76SB17135 Part Data Attributes
|
1PS76SB17135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS76SB17135
NXP Semiconductors
SILICON, UHF BAND, MIXER DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1PS76SB17135
This table gives cross-reference parts and alternative options found for 1PS76SB17135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS76SB17135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS76SB17 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | 1PS76SB17135 vs 1PS76SB17 |
934045400115 | SILICON, UHF BAND, MIXER DIODE, PLASTIC, SMD, SC-76, 2 PIN | NXP Semiconductors | 1PS76SB17135 vs 934045400115 |
1PS76SB17,115 | 1PS76SB17 - 4 V, 30 mA low capacitance Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 1PS76SB17135 vs 1PS76SB17,115 |