Part Details for 934041010118 by WeEn Semiconductor Co Ltd
Overview of 934041010118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934041010118
934041010118 CAD Models
934041010118 Part Data Attributes
|
934041010118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
934041010118
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 137 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for 934041010118
This table gives cross-reference parts and alternative options found for 934041010118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934041010118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV32EB-200 | DIODE 20 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3, Rectifier Diode | NXP Semiconductors | 934041010118 vs BYV32EB-200 |
BYV32EB-200T/R | DIODE 20 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3, Rectifier Diode | NXP Semiconductors | 934041010118 vs BYV32EB-200T/R |
BYV32EB-200,118 | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | 934041010118 vs BYV32EB-200,118 |
BYV32EB-200/T3 | DIODE 20 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3, Rectifier Diode | NXP Semiconductors | 934041010118 vs BYV32EB-200/T3 |
BYV32EB-200 | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, D2PAK-3/2 | WeEn Semiconductor Co Ltd | 934041010118 vs BYV32EB-200 |