Part Details for BYV32EB-200,118 by WeEn Semiconductor Co Ltd
Overview of BYV32EB-200,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BYV32EB-200,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3049
|
Newark | Rectifier Diode, Dual Common Cathode, 200 V, 20 A, 1.15 V, 25 Ns, 137 A Rohs Compliant: Yes |Ween Semiconductors BYV32EB-200,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5314 |
|
$0.6950 / $1.5300 | Buy Now |
DISTI #
86AK2942
|
Newark | Rectifier, 200V, 20A, Sot-404 Rohs Compliant: Yes |Ween Semiconductors BYV32EB-200,118 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4380 / $0.5680 | Buy Now |
DISTI #
1740-1170-1-ND
|
DigiKey | DIODE ARRAY GP 200V 20A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14286 In Stock |
|
$0.5775 / $1.5400 | Buy Now |
DISTI #
BYV32EB-200,118
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 20A 3-Pin D2PAK T/R - Tape and Reel (Alt: BYV32EB-200,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 | Buy Now |
DISTI #
771-BYV32EB-200118
|
Mouser Electronics | Rectifiers TAPE-7 REC-EPI RoHS: Compliant | 6506 |
|
$0.4430 / $1.1800 | Buy Now |
DISTI #
V72:2272_16157949
|
Arrow Electronics | Diode Switching 200V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2111 Container: Cut Strips | Americas - 4298 |
|
$0.3940 / $0.6620 | Buy Now |
DISTI #
61302608
|
Verical | Diode Switching 200V 20A 3-Pin(2+Tab) D2PAK T/R Min Qty: 16 Package Multiple: 1 Date Code: 2111 | Americas - 4298 |
|
$0.3940 / $0.6080 | Buy Now |
DISTI #
BYV32EB-200.118
|
TME | Diode: rectifying, SMD, 200V, 10Ax2, 25ns, D2PAK,SOT404, Ifsm: 137A Min Qty: 1 | 99 |
|
$0.4770 / $0.8130 | Buy Now |
DISTI #
BYV32EB-200,118
|
Avnet Asia | Diode Ultra Fast Recovery Rectifier 20A 3-Pin D2PAK T/R (Alt: BYV32EB-200,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3529 / $0.3947 | Buy Now |
DISTI #
BYV32EB-200,118
|
Avnet Silica | Diode Ultra Fast Recovery Rectifier 20A 3-Pin D2PAK T/R (Alt: BYV32EB-200,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 4800 |
|
Buy Now |
Part Details for BYV32EB-200,118
BYV32EB-200,118 CAD Models
BYV32EB-200,118 Part Data Attributes
|
BYV32EB-200,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYV32EB-200,118
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 137 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BYV32EB-200,118
This table gives cross-reference parts and alternative options found for BYV32EB-200,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV32EB-200,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV32EB-200 | DIODE 20 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3, Rectifier Diode | NXP Semiconductors | BYV32EB-200,118 vs BYV32EB-200 |
BYV32EB-200T/R | DIODE 20 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3, Rectifier Diode | NXP Semiconductors | BYV32EB-200,118 vs BYV32EB-200T/R |
BYV32EB-200/T3 | DIODE 20 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC, D2PAK-3, Rectifier Diode | NXP Semiconductors | BYV32EB-200,118 vs BYV32EB-200/T3 |
BYV32EB-200 | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BYV32EB-200,118 vs BYV32EB-200 |