Part Details for 934032160215 by Nexperia
Overview of 934032160215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934032160215
934032160215 CAD Models
934032160215 Part Data Attributes
|
934032160215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934032160215
Nexperia
Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934032160215
This table gives cross-reference parts and alternative options found for 934032160215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934032160215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV170L | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 318-07, 3 PIN | Motorola Mobility LLC | 934032160215 vs BAV170L |
BAV170212 | DIODE 0.215 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | 934032160215 vs BAV170212 |
BAV170E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | 934032160215 vs BAV170E6327 |
BAV170Q-13-F | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 934032160215 vs BAV170Q-13-F |
BAV170-Q | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB | Nexperia | 934032160215 vs BAV170-Q |
BAV170E6433 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | 934032160215 vs BAV170E6433 |
BAV170-7 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | 934032160215 vs BAV170-7 |
BAV170 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB | Nexperia | 934032160215 vs BAV170 |
BAV170 | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | 934032160215 vs BAV170 |
BAV170 | Rectifier Diode, 2 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | 934032160215 vs BAV170 |