Part Details for 933982060115 by NXP Semiconductors
Overview of 933982060115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933982060115
933982060115 CAD Models
933982060115 Part Data Attributes
|
933982060115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933982060115
NXP Semiconductors
TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 933982060115
This table gives cross-reference parts and alternative options found for 933982060115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933982060115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STZTA42 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4 | STMicroelectronics | 933982060115 vs STZTA42 |
PZTA42 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | 933982060115 vs PZTA42 |
PZTA42TRL | TRANSISTOR 0.5 A, 300 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | 933982060115 vs PZTA42TRL |
PZTA42T3 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318E-04, 4 PIN | Motorola Mobility LLC | 933982060115 vs PZTA42T3 |
CXTA42TR13 | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | 933982060115 vs CXTA42TR13 |
PZTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-223, 4 PIN | Infineon Technologies AG | 933982060115 vs PZTA42 |
PZTA42T/R | Small Signal Bipolar Transistor | Nexperia | 933982060115 vs PZTA42T/R |
PZTA42T/R | TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 933982060115 vs PZTA42T/R |
PZTA42 | Small Signal Bipolar Transistor, 0.2A I(C), NPN | Secos Corporation | 933982060115 vs PZTA42 |
PZTA42T1 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318E-04, 4 PIN | Motorola Mobility LLC | 933982060115 vs PZTA42T1 |