There are no models available for this part yet.
Overview of 933836780112 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 933836780112 by NXP Semiconductors
Part Data Attributes for 933836780112 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
F/FAST
|
JESD-30 Code
|
R-PDIP-T20
|
Length
|
26.73 mm
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
16 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
130 MHz
|
Alternate Parts for 933836780112
This table gives cross-reference parts and alternative options found for 933836780112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933836780112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F598DM | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 933836780112 vs 54F598DM |
74F598DC | IC F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Shift Register | National Semiconductor Corporation | 933836780112 vs 74F598DC |
74F598PCQR | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 933836780112 vs 74F598PCQR |
74F598DCQR | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 933836780112 vs 74F598DCQR |
N74F598N | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | YAGEO Corporation | 933836780112 vs N74F598N |
74F598N | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | YAGEO Corporation | 933836780112 vs 74F598N |
74F598PC | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 933836780112 vs 74F598PC |
54F598DMQB | IC F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Shift Register | National Semiconductor Corporation | 933836780112 vs 54F598DMQB |