Part Details for 74F598N by YAGEO Corporation
Overview of 74F598N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F598N
74F598N CAD Models
74F598N Part Data Attributes
|
74F598N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74F598N
YAGEO Corporation
Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O PINS; MUXED SERIAL INPUTS | |
Count Direction | RIGHT | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 120 MHz |
Alternate Parts for 74F598N
This table gives cross-reference parts and alternative options found for 74F598N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F598N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F598DM | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 74F598N vs 54F598DM |
74F598DC | IC F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Shift Register | National Semiconductor Corporation | 74F598N vs 74F598DC |
74F598PCQR | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 74F598N vs 74F598PCQR |
74F598DCQR | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 74F598N vs 74F598DCQR |
N74F598N | Parallel In Serial Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP20 | YAGEO Corporation | 74F598N vs N74F598N |
933836780112 | IC F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, SC-603, SOT-146-1, DIP-20, Shift Register | NXP Semiconductors | 74F598N vs 933836780112 |
74F598PC | F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 74F598N vs 74F598PC |
54F598DMQB | IC F/FAST SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Shift Register | National Semiconductor Corporation | 74F598N vs 54F598DMQB |