Part Details for 933817040112 by NXP Semiconductors
Overview of 933817040112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933817040112
933817040112 CAD Models
933817040112 Part Data Attributes:
|
933817040112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933817040112
NXP Semiconductors
TRANSISTOR VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC PACKAGE-4, FET RF Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CERAMIC, SOT-123A, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 933817040112
This table gives cross-reference parts and alternative options found for 933817040112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933817040112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF136Y | RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 319B-02, 4 PIN | MACOM | 933817040112 vs MRF136Y |
MRF136Y | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 319B-02, 4 PIN | TE Connectivity | 933817040112 vs MRF136Y |
MRF136 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 211-07, 4 PIN | TE Connectivity | 933817040112 vs MRF136 |
MRF136 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 211-07, 4 PIN | Motorola Mobility LLC | 933817040112 vs MRF136 |