Part Details for 933779670235 by NXP Semiconductors
Overview of 933779670235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Computing and Data Storage
Part Details for 933779670235
933779670235 CAD Models
933779670235 Part Data Attributes
|
933779670235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933779670235
NXP Semiconductors
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-143B, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOT-143B, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for 933779670235
This table gives cross-reference parts and alternative options found for 933779670235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933779670235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFG67-T | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | 933779670235 vs BFG67-T |
BFG67 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-143B, 4 PIN | NXP Semiconductors | 933779670235 vs BFG67 |