Part Details for BFG67W/X by NXP Semiconductors
Overview of BFG67W/X by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Robotics and Drones
Part Details for BFG67W/X
BFG67W/X CAD Models
BFG67W/X Part Data Attributes
|
BFG67W/X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG67W/X
NXP Semiconductors
TRANSISTOR C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7500 MHz |
Alternate Parts for BFG67W/X
This table gives cross-reference parts and alternative options found for BFG67W/X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG67W/X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFG67W | TRANSISTOR C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG67W/X vs BFG67W |
BFG67XR | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | NXP Semiconductors | BFG67W/X vs BFG67XR |
BFG67/XTRL | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | NXP Semiconductors | BFG67W/X vs BFG67/XTRL |
BFG67/XRTRL13 | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG67W/X vs BFG67/XRTRL13 |
BFG67W/XR | TRANSISTOR C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG67W/X vs BFG67W/XR |
BFG67TRL | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | BFG67W/X vs BFG67TRL |
BFG67/XR-T | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG67W/X vs BFG67/XR-T |
BFG67-T | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG67W/X vs BFG67-T |
BFG67/XT/R | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-61B, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG67W/X vs BFG67/XT/R |
BFG67TRL | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | NXP Semiconductors | BFG67W/X vs BFG67TRL |