Part Details for 933772260652 by NXP Semiconductors
Overview of 933772260652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933772260652
933772260652 CAD Models
933772260652 Part Data Attributes
|
933772260652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933772260652
NXP Semiconductors
HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 175 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933772260652
This table gives cross-reference parts and alternative options found for 933772260652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933772260652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC7266E | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Rochester Electronics LLC | 933772260652 vs CD74HC7266E |
CD54HC7266E | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | 933772260652 vs CD54HC7266E |
MM74HC7266N | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, DIP-14 | Texas Instruments | 933772260652 vs MM74HC7266N |
74HC7266N | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, DIP-14 | NXP Semiconductors | 933772260652 vs 74HC7266N |
CD54HC7266E | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14 | Intersil Corporation | 933772260652 vs CD54HC7266E |
CD54HC7266F3A | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 933772260652 vs CD54HC7266F3A |
M74HC7266F1 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | 933772260652 vs M74HC7266F1 |
8404302CA | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | 933772260652 vs 8404302CA |
8404302CA | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 933772260652 vs 8404302CA |
M74HC7266B1R | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | 933772260652 vs M74HC7266B1R |