Part Details for 933771700652 by NXP Semiconductors
Overview of 933771700652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 933771700652
933771700652 CAD Models
933771700652 Part Data Attributes
|
933771700652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933771700652
NXP Semiconductors
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOT-163, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 55 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 933771700652
This table gives cross-reference parts and alternative options found for 933771700652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933771700652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4351M96 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 | Harris Semiconductor | 933771700652 vs CD74HC4351M96 |
CD74HC4351M96E4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 933771700652 vs CD74HC4351M96E4 |
74HC4351D | Single-Ended Multiplexer | Nexperia | 933771700652 vs 74HC4351D |
74HC4351D | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | 933771700652 vs 74HC4351D |
74HC4351D,652 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SOP 20-Pin | NXP Semiconductors | 933771700652 vs 74HC4351D,652 |
M74HC4351RM13TR | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SO-20 | STMicroelectronics | 933771700652 vs M74HC4351RM13TR |
933771700653 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-163, SO-20, Multiplexer or Switch | NXP Semiconductors | 933771700652 vs 933771700653 |
74HC4351D,653 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SOP 20-Pin | NXP Semiconductors | 933771700652 vs 74HC4351D,653 |
CD74HC4351M96 | 5-V, 8:1, 1-channel analog mutliplexer with latch 20-SOIC -55 to 125 | Texas Instruments | 933771700652 vs CD74HC4351M96 |
M74HC4351M1R | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SO-20 | STMicroelectronics | 933771700652 vs M74HC4351M1R |